reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THIN 225 SI :: LED/LCD wall bracket, silver


THIN 225 UltraThin LED/LCD/Plasma-Wandhalter

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 35 mm
    • Colour
    • Grey
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 18 kg

The "almost invisible" THIN series flat screen brackets from Vogel's meet the requirements of those consumers who want their televisions to look as flat as possible. This ultra slim, design-oriented line is especially designed to fix the flat screen and make it look fantastic. These brackets are suitable for almost all available flat screen sizes.

  • Particularly suitable for ultra slim TVs

  • Minimum distance from the wall

  • Ideal for use in the living room, bedroom and home cinema

  • Easy mounting with drilling template

  • Mounting of the TV with (VESA) mounting holes of up to 600x400 mm

  • All mounting materials for the TV are included in the delivery: M4, M5, M6 and M8 screws

  • All mounting materials for the wall are included in the scope of delivery: Screws and Fischer dowels


Technical data:
  • Min. size (inches) 26''

  • Max. size (inches) 55"

  • Max. weight (g) 18.0

  • Turn 120°

  • Tilt 20°

  • VESA: min. 100x400/max 100x400

  • Min. wall clearance: 35.0 mm




Manufacturer : VOGELS
Factory number : 73201637
Package weight : 3.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 35 mm
    • Colour
    • Grey
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 18 kg