reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THIN 215 SI :: LED/LCD wall bracket, silver


THIN 215 UltraThin LED/LCD/Plasma-Wandhalter

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 20 mm
    • Colour
    • Grey
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 18 kg

The "almost invisible" THIN series flat screen brackets from Vogel's meet the requirements of those consumers who want their televisions to look as flat as possible. This ultra slim, design-oriented line is especially designed to fix the flat screen and make it look fantastic. These brackets are suitable for almost all available flat screen sizes.

  • Particularly suitable for ultra slim TVs

  • Minimum distance from the wall

  • Ideal for a TV that is mounted on the wall

  • Can be used in the living room, playroom, bedroom and kitchen

  • Mounting of the TV with (VESA) mounting holes of up to 400x400 mm

  • Easy assembly thanks to integrated spirit level and drilling template

  • All mounting materials for the TV are included in the delivery: M4, M5, M6 and M8 screws

  • All mounting materials for the wall are included in the scope of delivery: Screws and Fischer dowels


Technical data:
  • Min. size (inches) 26''

  • Max. size (inches) 55''

  • Max. weight (g) 18.0

  • Tilt 15°

  • Hole pattern (mm) min. 100x100/max. 400x400

  • Min. wall clearance (mm) 20.0




Manufacturer : VOGELS
Factory number : 73201636
Package weight : 2.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 20 mm
    • Colour
    • Grey
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 66 … 140 cm / 26 … 55”
  • Specials
    • Specification
    • VESA up to 400 x 400
  • Weights
    • Weight
    • Up to 18 kg