Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 67820 :: Wall mount for TVs up to 178 cm (70")


HALTER 67820

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 19 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 94 … 178 cm / 37 … 70”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 55 kg

Goobay TV EasyFix XL2
Robust wall mount for TVs up to 178 cm (70")

• Stable support made of powder-coated steel
• Suitable for devices up to 55 kg
• Suitable for 94–178-cm (37-70") TVs
• VESA hole arrangements up to 600 x 400 mm
• Mounting material included

• TV size 37–70 inches
• VESA Max. 600x400 mm
• Maximum load 55 kg
• Tilt +/- 0 ø
• Swivel +/- 0 ø
• Distance from wall 19 mm



Manufacturer : GOOBAY
Factory number : 67820
Package weight : 1.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 19 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 94 … 178 cm / 37 … 70”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 55 kg
Datasheet/manual