reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 63477 :: Wall mount for 81–178 cm (32-70") TVs

SAVE64%
Item-No.: HALTER 63477
€16,65
€5,95




Goobay TV EasyMount Ultraslim XL

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 19 mm
    • Colour
    • Black/silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 178 cm / 32 … 70”
  • Specials
    • Specification
    • VESA up to 600 x 600
  • Weights
    • Weight
    • Up to 40 kg

Wall mount for screens from 81 to 178 cm

Only 19 mm from the wall
Small number of components for ultra-easy assembly
Suitable for 81–178-cm (32-70") TVs
Suitable for devices up to 40 kg
VESA hole arrangements up to 600 x 600 mm
Mounting material included


TV size 32–70 inches
VESA Max. 600x600 mm
Maximum load 40 kg
Tilt +/- 0 ø
Swivel +/- 0 ø
Distance from wall 19 mm



Manufacturer : GOOBAY
Factory number : 63477
Package weight : 1.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 19 mm
    • Colour
    • Black/silver
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 81 … 178 cm / 32 … 70”
  • Specials
    • Specification
    • VESA up to 600 x 600
  • Weights
    • Weight
    • Up to 40 kg
Datasheet/manual