Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 51894 :: Wall Mount - black


HALTER 51894

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 180°
    • Technology
    • Wall clearance 100 - 330 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 107 cm / 17 … 42”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 30 kg

Goobay TV EasyScope M
Telescopic wall mount for TVs up to 107 cm

• Wall clearance adjustable 100-330 mm
• Can tilt up to 20° and swivel up to 180°
• Suitable for 43–107-cm (17-42") TVs
• Suitable for devices up to 30 kg
• VESA hole arrangements up to 200 x 200 mm
• Mounting material included


• TV size 17–42 inches
• VESA Max. 200x200 mm
• Maximum load 30 kg
• Tilt +/- 20 ø
• Swivel +/- 90 ø
• Wall clearance 100 - 330 mm



Manufacturer : GOOBAY
Factory number : 51894
Package weight : 1.896 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 180°
    • Technology
    • Wall clearance 100 - 330 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 107 cm / 17 … 42”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 30 kg
Datasheet/manual