reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GHOST CUBES SB :: modular cable cover system, black


Meliconi Chost Cubes Shelf black

  • Product Description
  • Technical information
  • General
    • Type
    • Cable covering system
    • Design
    • With glass shelf
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
    • Material
    • Acrylic
  • Measures
    • Width
    • 205 / 475 mm
    • Depth
    • 53 mm
    • Height
    • 200 mm
Ghost Cubes is Meliconi’s latest modular cable cover system.
Thanks to its high quality exclusive materials and 100% Made in Italy design, it becomes a veritable furnishing accessory.

Ghost Cubes is available in 2 colours, black and white, and in 2 versions Ghost Cubes Cover and Ghost Cubes Shelf (with glass shelf included).

Ghost Cubes Cover and Ghost Cubes Shelf can be combined to obtain an infinite number of functional and elegant furnishing solutions.



Manufacturer : MELICONI
Factory number : 480521
Package weight : 2.72 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable covering system
    • Design
    • With glass shelf
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
    • Material
    • Acrylic
  • Measures
    • Width
    • 205 / 475 mm
    • Depth
    • 53 mm
    • Height
    • 200 mm