reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GHOST CUBES CW :: Cable cover system in white


Meliconi Ghost Cubes Cover weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Cable covering system
    • Colour
    • White
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
    • Material
    • Acrylic
  • Measures
    • Width
    • 205 mm
    • Depth
    • 53 mm
    • Height
    • 200 mm

Ghost cubes are a brand new cable cover system that is transformed into a stylish furnishing accessory thanks to the high-quality materials and innovative Italian design.

Ghost cubes are available in white or black and are offered in two different variants: Ghost Cubes Cover and Ghost Cubes Shelf (including the glass shelf).

The Ghost Cubes Cover and Ghost Cubes Shelf can be combined in any number of ways to form elegant and functional organisation solutions.



Manufacturer : MELICONI
Factory number : 480525
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable covering system
    • Colour
    • White
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
    • Material
    • Acrylic
  • Measures
    • Width
    • 205 mm
    • Depth
    • 53 mm
    • Height
    • 200 mm