Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WT 759 :: Analogue radio-controlled alarm clock


WT 759

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Width
    • 90 mm
    • Height
    • 115 mm
    • Depth
    • 56 mm

DCF 77 radio-controlled alarm clock

• Alarm clock with snooze
• Backlight
• Battery required: 1 x AA
• Dimensions: 90 x 56 x 115 mm



Manufacturer : TECHNOLINE
Factory number : WT 759
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Width
    • 90 mm
    • Height
    • 115 mm
    • Depth
    • 56 mm
Datasheet/manual