Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WT 590 :: WT 590 radio-controlled alarm clock with projector function


WT 590

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • With projection

DCF 77 radio-controlled alarm clock with manual adjustment option

• Hours, minutes, seconds and date display
• Adjustment of time zone +/- 9 hours
• Indoor temperature display
• Projection of time in four directions
• Adjustable projection arm
• Alarm with snooze function
• 24-hour automatic alarm
• LCD backlight

Power supply via batteries (2 x AA, IEC R06) as well as via the included power supply unit



Manufacturer : TECHNOLINE
Factory number : WT 590
Package weight : 0.438 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • With projection
Datasheet/manual