Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WT 250 :: Radio-controlled alarm clock with date display


WT 250

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Width
    • 90 mm
    • Height
    • 80 mm
    • Depth
    • 45 mm

DCF-77 radio alarm clock with manual adjustment option

• Time zone adjustment: ± 12h
• 12/24 h display
• Date display
• Calendar display
• Weekday display in five languages:
English, German, French, Italian, Spanish
• Indoor temperature display in °C / °F
• Alarm clock with snooze
• Backlight
• Size (HxWxD): 80 x 90 x 45 mm

Batteries: 2 x AAA LR03 1.5 V



Manufacturer : TECHNOLINE
Factory number : WT 250
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Width
    • 90 mm
    • Height
    • 80 mm
    • Depth
    • 45 mm
Datasheet/manual