Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 60450902 :: Time line radio clock with temperature


WS 60450902

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Width
    • 195 mm
    • Height
    • 195 mm
    • Depth
    • 27 mm

Time line radio clock with temperature

Exceptionally clear with written weekday (7 languages) and full date, for simple time orientation, also ideal for the elderly,

Radio clock with high accuracy and manual setting option, calendar week, second time, dual alarms, snooze function, internal temperature

Measurement range: T: 0 - +50°C (+32 °F - 122 °F)
Device: Free-standing and hanging
Dimensions: 195 X 27 (110) x 195 mm, 361 g
2 x 1.5 V AAA batteries not included, EK-EL



Manufacturer : TFA DOSTMANN
Factory number : 60.4509.02
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Width
    • 195 mm
    • Height
    • 195 mm
    • Depth
    • 27 mm