Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 603503 :: Radio wall clock, Ø195mm


WS 603503

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Depth
    • 45 mm
    • Ø
    • 195 mm

DCF-77 radio wall clock with second hand

Ideal for the home, for the office, a waiting room, foyer or reception area.

• Housing: brushed aluminium
• Glass cover
• Dial with minute details

1 x 1.5 V AA batteries (not included)

Dimensions:
Ø 195 x 45mm, 495g



Manufacturer : TFA DOSTMANN
Factory number : 60.3503.10
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Depth
    • 45 mm
    • Ø
    • 195 mm