Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 2015 :: Digital alarm clock with indoor climate


WS 2015

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Design
    • Digital
  • Specials
    • Specification
    • With room climate display
  • Measures
    • Width
    • 120 mm
    • Height
    • 78 mm
    • Depth
    • 35 mm

Coloured background lighting (at the touch of a button), temperature, humidity, comfort zone, max.-min., weather icon, date, alarm, snooze

Measurement range: T: 0 - +50°C (+32 °F - 122 °F), H: 20 - 99%
Free-standing, 120 x 35 x 78 mm, 134 g, 3 x 1.5 V AAA batteries not included



Manufacturer : TFA DOSTMANN
Factory number : 60.2015
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Design
    • Digital
  • Specials
    • Specification
    • With room climate display
  • Measures
    • Width
    • 120 mm
    • Height
    • 78 mm
    • Depth
    • 35 mm