Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL NWA1100-NH :: 802.11 b/g/n long-range PoE access point


802.11 b/g/n Long Range PoE Access Point

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, screws
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 153 mm
    • Height
    • 38 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 0.24 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

As the successor of the very successful NWA1100-N access point, we now present the new NWA1100-NH, which caters even better for the increased requirements in terms of range and bandwidth.
The new AP provides up to 30% greater range and up to 20% better throughput! It also has a strong feature set with a focus on secure connections that allows several access points to be managed quickly and effectively in business environments.

• High-strength wireless transmission at up to 28 dBm provides for extended coverage
• 2 external antennas with high power of 5 dBi are optimised for mobile devices
• Fast 802.11n WiFi with speeds of up to 300 Mbps to improve the transfer of large files and videos
• Simple implementation by use in client mode or as a repeater AP, as well as support for IEEE 802.3af PoE
• Several configuration processes can be carried out simultaneously using ZON utility and ZAC, which simplifies tasks
• Certified WPA2 Enterprise access-control management and control of user traffic for strict network protection



Manufacturer : ZYXEL
Factory number : NWA1100-NH-EU0101F
Package weight : 0.625 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, screws
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 153 mm
    • Height
    • 38 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 0.24 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin