Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL NBG418NV2 :: Wireless N300 home router, 300 Mbps


ZYXEL NBG418NV2

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• 802.11n compliant with data-transfer rates of up to 300 Mbps
• Two omnidirectional 5-dBi antennas improve WiFi signals for greater range and more stable robust data transfer
• WPS button for quick and easy set-up of WiFi security
• Control of bandwidth management to prioritise traffic in home networks
• Supports IPv6
• Convenient improvement of features by online firmware upgrade service
• Environmentally friendly router helps save energy
• Elegant design

Easy sharing and connectivity of wireless home networks
Since the NBG-418N v2 N300 wireless Home Router from ZyXEL provides wireless connectivity at speeds of up to 300 Mbps with 802.11n technology, it offers an ideal long-range wireless solution for use at home. The NBG-418N v2 provides robust, reliable wireless connectivity for surfing the web, exchanging files, media streaming and online games.

802.11n compliant with data-transfer rates of up to 300 Mbps*
The ZyXEL NBG-418N v2 offers a variety of options for data-transfer rates of up to 300 Mbps an up to 802.11n technology. It also has bandwidth management, which you can use to prioritise traffic in the network. This makes it ideal for streaming,
Online games and surfing the web throughout the home.

Two omnidirectional 5-dBi antennas for stable data transmission and greater range
With two 5 dBi omnidirectional antennas, the NBG-418N v2 from ZyXEL offers you greater wireless range throughout your home network in the house and even in the garden or on the balcony. This will bring you the benefit of stable and reliable wireless connections for surfing the web, exchanging files and multimedia streaming anywhere in the home.

Simplified, fast set-up of network security supported by WPS (Wi-Fi protected set-up)
The ZyXEL NBG- 418N v2 has WPS, with which the user can quickly set up the security of the network. You only need to press the WPS button on the router.



Manufacturer : ZYXEL
Factory number : NBG-418N V2
Package weight : 0.44 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin