Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL LTE4506 :: 4G LTE-A HomeSpot Router


ZYXEL LTE4506

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1167
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WLAN 3G/4G Router
    • Power supply
    • USB
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 66.8 mm
    • Height
    • 110 mm
    • Depth
    • 66.8 mm
  • Weights
    • Weight
    • 0.150 kg
The ZyXEL LTE4506 LTE 4G+ HomeSpot provides users with mobile broadband
connectivity to enjoy the latest Carrier Aggregation technology compatible
with LTE, DC-HSPA+/HSPA/UMTS and EDGE/GPRS/GSM that allows users to
connect with a variety of mobile broadband services all over the world. You can
easily surf the Internet at home, in the outdoors or anywhere within LTE/3G
coverage without wire limitation.

Lightning-fast Internet connectivity

The LTE4506 is a pioneer in portable routers
with LTE Category 6 compliance. The Carrier
Aggregation technology delivers downlink data
rates of up to 300 Mbps – twice the Category
4 and is better than fixed-line Ethernet. Thanks
to the modern technology, you can enjoy
lightning-fast Internet now!

One-touch Wi-Fi sharing
The main purpose of portable routers is to share
Internet connectivity with others. With the latest
802.11ac Wi-Fi technology, the LTE4506 provides
AC1200 Simultaneous Dual-band (2.4 GHz and
5 GHz) Wi-Fi services that is capable of
supporting up to 32 simultaneous users. To share
Wi-Fi more conveniently, the LTE4506 provides
a One-Touch button on the top for users to turn
on the Wi-Fi sharing function with ease.



Manufacturer : ZYXEL
Factory number : LTE4506-M606
Package weight : 0.634 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1167
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WLAN 3G/4G Router
    • Power supply
    • USB
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 66.8 mm
    • Height
    • 110 mm
    • Depth
    • 66.8 mm
  • Weights
    • Weight
    • 0.150 kg
Datasheet/manual