0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL ARMORX1 :: ARMOR X1 WIFI access point/range extender


ZYXEL ARMORX1

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WIFI access point/repeater
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 37 mm
    • Height
    • 218 mm
    • Depth
    • 134 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
AC2100 WIFI access point/range extender (dual radio)

The ARMOR X1 from ZyXEL can be used as an AP, a WIFI extender or as a wireless client. Simply select the mode required in your network environment in the eaZy123 setup wizard and start enjoying the benefits of the high-speed network right away.

  • Internal aerial
  • 4 ports for Ethernet connections
  • Ethernet ports with Gigabit throughput
  • Can be used as WIFI AP
  • Can be used as WIFI client
  • Can be used as WIFI repeater
  • Suitable for 2.4 GHz + 5 GHz
  • Supports IEEE 802.11a/b/g/n/ac


Access point, repeater or client? Exactly as you want
You have a completely free choice: Bring WIFI speeds up to 2,100 Mbit/s with a reliable Gigabit Ethernet connection to other floors or rooms, extend the 802.11ac WIFI range of the existing 802.11ac router, or provide a wireless Internet connection for your media devices through the router. Choose the specific use that you need for your home WIFI and the ARMOR X1 from ZyXEL does the rest for you.

Prioritisation for WIFI performance on demand
The ARMOR X1 from ZyXEL features the latest 802.11ac dual band WIFI technology, which gives you immediate WIFI connectivity on the 2.4 GHz/5 GHz band for day-to-day use. In "Range" mode, you can achieve maximum WIFI range, while "Speed" mode is designed for fast 5 GHz connections for video streaming and applications that require high throughput.

Design that fits in anywhere
It can fit on a bookcase just like a book, on the desk next to the phone or even next to your flat screen TV. You just have to decide where is the optimum place for the Armor X1 to get a good signal from the router and then turn it on.

Gigabit Ethernet maximises wired performance
The ARMOR X1 for ZyXEL has four Gigabit Ethernet ports and is therefore designed for reliable, high-performance video streaming with significantly faster speeds than typical Ethernet connections. Multiple wired devices such as a Smart TV, laptop, games console or NAS can conveniently be connected to the unit.

ZyXEL ONE Connect for connectivity and activity throughout the house
With ZyXEL ONE Connect you can easily transfer network settings from your router** to the connected network devices and manage them conveniently if the ONE Connect app is installed.



Manufacturer : ZYXEL
Factory number : WAP6806-EU0101F
Package weight : 1.089 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WIFI access point/repeater
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 37 mm
    • Height
    • 218 mm
    • Depth
    • 134 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes