Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UC-CK :: UniFi Cloud Key


UniFi Cloud Key

  • Product Description
  • Technical information
  • General
    • Type
    • Cloud Key
    • Design
    • For Ubiquiti
    • Power supply
    • External USB or PoE
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
Hybrid Cloud Device Management
Featuring Hybrid Cloud technology, the UniFi® Cloud Key securely runs a local instance of the UniFi Controller software and features cloud Single Sign-On for remote access.

The UniFi Cloud Key combines the best of local and cloud management: local network security combined with convenient remote access.

Powerful Quad-Core Architecture
The UniFi Cloud Key provides top processing power for centralized device management.

Plug and Play Installation
Instant setup: connect the UniFi Cloud Key to 802.3af PoE and run the UniFi Controller setup wizard.



Manufacturer : UBIQUITI
Factory number : UC-CK
Package weight : 0.252 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cloud Key
    • Design
    • For Ubiquiti
    • Power supply
    • External USB or PoE
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN