Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-OUTDOOR+ :: UniFi AP Outdoor+ 300 MBit/s - 2,4 GHz


UBI UAP-OUTDOOR+

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Design
    • Outdoor
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 205 mm
    • Height
    • 37 mm
    • Depth
    • 83 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
  • Appliance type: Access Point
  • WLAN: 802.11n/g/b
  • Frequency: 2.4 GHz
  • WLAN Mbps: 300
  • WAN ports: -
  • Range up to 183 m
  • Power-over-Ethernet 802.11af



Manufacturer : UBIQUITI
Factory number : UAP-OUTDOOR+
Package weight : 0.902 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Design
    • Outdoor
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 205 mm
    • Height
    • 37 mm
    • Depth
    • 83 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)