Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-LR :: UniFi AP-LR N300 WLAN Access Point 300MBit/s


UBI UAP-LR

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Long Range
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 200 mm
    • Height
    • 36.5 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin
UbiQuiti Unifi AP - Acess Point - 802.11b/g/n UbiQuiti Unifi AP - Long Range > 183 Meter

  • Frequency: 2.4 GHz

  • 2.4 GHz Throughput: 300 Mbps

  • Range: 183 m

Scalable Enterprise Wi-Fi Management
The UniFi®Controller software is a powerful, enterprise wireless software engine ideal for high-density client deployments requiring low latency and high uptime performance. A single UniFi Controller running in the cloud can manage multiple sites: multiple, distributed deployments and multi-tenancy for managed service providers.

Advanced Software Features

Intuitive and Robust Configuration, Control and Monitoring
Instantly provision and configure thousands of UniFi®APs. Quickly manage system traffic.

Custom Maps and Google Maps
Upload custom map images or use Google Maps for a visual representation of your wireless network.

WLAN Groups
Take advantage of WLAN groups for flexible configuration of large deployments and enable wireless connection between APs to extend range.

One UniFied Network with Zero-Handoff Roaming
Create one large wireless network across multiple APs so users can roam and seamlessly maintain their connection as they switch to the nearest AP.



Manufacturer : UBIQUITI
Factory number : UAP-LR
Package weight : 0.905 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Long Range
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 200 mm
    • Height
    • 36.5 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin