Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-AC-OUT :: UniFi AP AC1750 PoE Outdoor Access Point


UBI UAP-AC-OUT

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • Wall or mast mount
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 340 mm
    • Height
    • 180 mm
    • Depth
    • 65 mm
  • Weights
    • Weight
    • 1.55 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin

Outdoor WLAN PoE access point 1750 Mbit/s – 183 m range UBIQUITI networks UniFi enterprise WIFI system UAP-AC-Outdoor – UniFi 3.0 (UBNT)

This model supports 802.11ac and speeds of up to 1300 Mbit/s in the 5 GHz frequency band and up to 450 Mbit/s in the 2.4 GHz frequency band.

It also offers simultaneous dual-band operation with 3x3 MIMO technology for each frequency band. It has a range of up to 183 m (600 ft) and two Gigabit Ethernet ports.

With Wi-Fi 802.11ac and a weatherproof enclosure for outdoor use, the UniFi®AP-AC is ideal for use in high-performance wireless networks.



Manufacturer : UBIQUITI
Factory number : UAP-AC-OUT
Package weight : 3.006 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • Wall or mast mount
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 340 mm
    • Height
    • 180 mm
    • Depth
    • 65 mm
  • Weights
    • Weight
    • 1.55 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin