Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-AC-LR :: UniFi AC WLAN Access Point 450/867 MBit/s


UBI UAP-AC-LR

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall or ceiling mount
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 175.7 mm
    • Height
    • 43.2 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
802.11ac Dual Radio Access Point
The UniFi AC PRO AP features the latest Wi-Fi 802.11ac technology in a refined industrial design and is ideal for cost-effective deployment of high performance wireless networks.

Dual-Radio Performance, Gigabit Speeds
The UniFi AC PRO AP delivers 5x the performance of the first-generation UniFi AP while still maintaining Ubiquiti’s disruptive pricing strategy.

Sleek, Ultra-Compact Design
The UniFi AC PRO AP features a cleaner design in a reduced footprint - half the size compared to the standard UniFi AP.

Scalable Enterprise Wi-Fi Management
The UniFi Controller v4 software is a powerful, enterprise wireless software engine ideal for high-density client deployments requiring low latency and high uptime performance. With its software-based capabilities, the UniFi virtual control plane allows for unlimited scalability under one centralized controller. Remotely access the UniFi Controller to upgrade deployed UniFi APs while in the field.

The WIFI controller solution from UBIQUITI:
Using the free UniFi Controller software, you can take advantage of powerful features such as the central management of large wireless networks and interruption-free transmission from one radio cell to the next (roaming).
For commercial and school environments, there are a range of features that will support you in building up a large network.
In addition to the creation of "vouchers", which provide access to the Internet for a limited period of time, there are a number of safety-related features such as the "walled garden", a separate guest network, VLAN and detailed analysis options.

Applications and locations:
• Hotels and restaurant
• Office buildings
• Schools
• Public places and institutions
• Mobile devices in warehouses
• Hospitals
• Local authority offices


Once the UniFi server has been installed on a Mac or PC, the UniFi Controller can accessed from any device with a web browser.

Infinite scalability:
Build your wireless network to suit you - size is no issue. Start with one device and expand your network to include thousands more devices!



Manufacturer : UBIQUITI
Factory number : UAP-AC-LR
Package weight : 0.94 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall or ceiling mount
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 175.7 mm
    • Height
    • 43.2 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)