Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-AC-EDU :: UniFi AC WLAN access point 450/1300 Mbit/s


UBI UAP-AC-EDU

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall or ceiling mount
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 287.5 mm
    • Height
    • 125.9 mm
    • Depth
    • 287.5 mm
  • Weights
    • Weight
    • 1.8 kg
  • Power supply
    • Power unit, inclusive
    • No

This 802.11ac dual-band access point with integrated two-way speaker is ideal for educational institutions

This model supports the 802.11ac standard and speeds of up to 450 Mbit/s in the 2.4-GHz and 1300 Mbit/s in the 5-GHz frequency band.

The UniFi AC EDU access point features the latest 802.11ac Wi-Fi technology in a sleek industrial design and is ideal for the cost-effective delivery of high-performance wireless networks.

  • Data transfer rate (maximum): 1300 Mbit/s

  • Ethernet LAN data transfer rates: 10, 100, 1000 Mbit/s

  • Wi-Fi data rate (max.): 1300 Mbit/s

  • Supported security algorithms: AES, TKIP, WEP, WPA, WPA-PSK, WPA2

  • Antenna gain level (max.): 6 dBi

  • Power consumption (max.): 20 W, current: 0.5

  • Colour: white


The WLAN controller solution from UBIQUITI:
Using the free UniFi Controller software, you can take advantage of powerful features such as the central management of large wireless networks and interruption-free transmission from one radio cell to the next (roaming).
For commercial and school environments, there are a range of features that will support you in building up a large network.
In addition to the creation of "vouchers", which provide access to the Internet for a limited period of time, there are a number of safety-related features such as the "walled garden", a separate guest network, VLAN and detailed analysis options.

Applications and locations:
• Hotels and restaurants
• Office buildings
• Schools
• Public places and institutions
• Mobile devices in warehouses
• Hospitals
• Local authority offices

Infinite scalability:
Build your wireless network to suit you — size is no issue. Start with one device and expand your network to include thousands more devices!



Manufacturer : UBIQUITI
Factory number : UAP-AC-EDU
Package weight : 3.2 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall or ceiling mount
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 287.5 mm
    • Height
    • 125.9 mm
    • Depth
    • 287.5 mm
  • Weights
    • Weight
    • 1.8 kg
  • Power supply
    • Power unit, inclusive
    • No
Datasheet/manual