Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI PICOM2HP :: PicoStation M2HP WLAN Access Point 150MBit/s


Ubiquiti PicoStation M2 HP

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Outdoor
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 20 mm
    • Height
    • 136 mm
    • Depth
    • 39 mm
  • Weights
    • Weight
    • 0.1 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 0.8 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Indoor/Outdoor airMAX® BaseStation

Featuring an omni antenna and single-polarity performance, the PicoStation® is ideal for applications requiring indoor/outdoor versatility and a compact form factor.

Small Size, Versatile Application Use
The PicoStation™M can be deployed as an access point or station in applications requiring a minimal installation footprint.

Carrier-Class Throughput
The PicoStation™M delivers up to 100+ Mbps real TCP/IP throughput.

Durability to Last Outdoors
The robust, weatherproof case withstands harsh outdoor conditions

Advanced Software Technology
Ubiquiti’s airMAX® technology is proven in millions of deployments worldwide, exhibiting outstanding performance in outdoor environments. The TDMA airMAX protocol enables unprecedented scalability, high throughput and low latency in unlicensed, multipoint networks.

Medium-Range Performance
The PicoStation™M provides 360° coverage at a range of up to 500 m – suitable for a medium-range deployment.



Manufacturer : UBIQUITI
Factory number : PICOM2-HP
Package weight : 0.417 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Outdoor
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 20 mm
    • Height
    • 136 mm
    • Depth
    • 39 mm
  • Weights
    • Weight
    • 0.1 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 0.8 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual