Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI PBE-M5-400 :: PowerBeam - Wireless Bridge - 150 MBit/s - 5GHz


UBI PBE-M5-400

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150+
    • Standards
    • IEEE 802.11a
    • Antenna
    • Integrated
  • General
    • Type
    • Mast mount
    • Design
    • Outdoor
    • Colour
    • White
    • Temperature range
    • - 40 ... 70 °C
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
    • Gain
    • 25 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 420 mm
    • Height
    • 275 mm
    • Depth
    • 420 mm
  • Weights
    • Weight
    • 1.75 kg
  • Power supply
    • Low-voltage input
    • 24 V DC / 0.5 A
The PBE-M5-400 supports up to 150+ Mbps real TCP/IP throughput. Its Antenna Feed has a thin gray ring around
the center of the cap to differentiate it from the PBE-M5-300 Antenna Feed.

Innovative Mechanical Design
Built-in mechanical tilt The mounting bracket conveniently offers 20° of uptilt and up to 20° of downtilt
Quick assembly The number of fasteners was reduced to simplify assembly.
Tools are required only when the technician mounts the PowerBeam on the pole
Easy removal The antenna feed can be detached with the push of a button

Corrosion Resistance
Fasteners GEOMET-coated for improved corrosion resistance when compared with zinc-plated fasteners.
Dish and brackets Made of galvanized steel that is powdercoated for superior corrosion resistance.
Redesigned pole bracket for the 500 and 400 mm dish and fender washers for the 300 mm dish prevent paint from being removed from the metal brackets for improved corrosion resistance.

Improved Noise Immunity
The PowerBeam directs RF energy in a tighter beamwidth. With the focus in one direction, the PowerBeam blocks or spatially filters out noise, so noise
immunity is improved. This feature is especially important in an area crowded with other RF signals of the same or similar frequency.

Integrated Design
Ubiquitifs InnerFeedR technology integrates the radio into the feedhorn
of an antenna, so there is no need for a cable. This improves performance because it eliminates cable losses.

Providing high performance and innovative mechanical design at a low cost, the PowerBeam is extremely versatile and cost effective to deploy.

airMAX Technology
Included Unlike standard Wi-Fi protocol, Ubiquitifs Time Division Multiple Access (TDMA) airMAX protocol
allows each client to send and receive data using pre-designated time slots scheduled by an intelligent AP controller.

This time slot method eliminates hidden node collisions and maximizes airtime efficiency. It provides significant performance
improvements in latency, throughput, and scalability compared to all other outdoor systems in its class.

Intelligent QoS
Priority is given to voice/video for seamless streaming

Scalability
High capacity and scalability

Long Distance
Capable of high.speed, carrier-class links



Manufacturer : UBIQUITI
Factory number : PBE-M5-400
Package weight : 2.076 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150+
    • Standards
    • IEEE 802.11a
    • Antenna
    • Integrated
  • General
    • Type
    • Mast mount
    • Design
    • Outdoor
    • Colour
    • White
    • Temperature range
    • - 40 ... 70 °C
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
    • Gain
    • 25 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 420 mm
    • Height
    • 275 mm
    • Depth
    • 420 mm
  • Weights
    • Weight
    • 1.75 kg
  • Power supply
    • Low-voltage input
    • 24 V DC / 0.5 A