Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI LOCOM5 :: NanoStation M5 loco 150 MBit/s


UBI LOCOM5

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11a/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Outdoor
    • Temperature range
    • - 30 ... 80 °C
  • Electrical values
    • Frequency
    • 5 GHz
    • Gain
    • 13 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 0.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Ubiquiti PoE 150 MBit/s 5 GHz NanoStation Loco M5

Compact CPE Design
The NanoStation®M features the CPE design that expanded the global Wireless ISP industry.

Plug and Play Installation
The NanoStation®M requires no tools for assembly; only a single wrench is required for pole-mounting.

Versatile Application Use
The NanoStation®M can be deployed for Point-to-Point (PtP) bridging, wireless connectivity to a video surveillance system, or use as an airMAX® CPE.

Powerful airOS® Features
Ubiquiti’s versatile airOS® firmware technology enables high-performance, outdoor multi-point networking. airOS provides features such as wireless settings, bridge or routing configuration and system management services.



Manufacturer : UBIQUITI
Factory number : LOCOM5
Package weight : 0.517 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11a/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Outdoor
    • Temperature range
    • - 30 ... 80 °C
  • Electrical values
    • Frequency
    • 5 GHz
    • Gain
    • 13 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 0.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual