Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK WR1043V4 :: 450 Mbps Wireless N Gigabit Router


TPLINK WR1043V4

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 200 mm
    • Height
    • 28 mm
    • Depth
    • 140 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
450 Mbps Wireless N Gigabit Router

Wireless N speed up to 450Mbps makes it ideal for bandwidth consuming or interruption sensitive
applications like video streaming, online gaming and VoIP
All Gigabit ports ensure ultimate transfer speeds USB Port - Easily shares printers, les or media with your friends or family locally or over the Internet
Easily setup a WPA encrypted secure connection at a push of the WPS button
WDS wireless bridge provides seamless bridging to expand your wireless network
IP based bandwidth control allows administrators to determine how much bandwidth is allotted to each PC
Live Parental Control allows parents or administrators to establish restricted access policies for children or staff
External detachable antennas allow for better alignment and stronger antenna upgrades



Manufacturer : TP-LINK
Factory number : TL-WR1043ND V4
Package weight : 0.831 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 200 mm
    • Height
    • 28 mm
    • Depth
    • 140 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin