Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK WBS510 :: 5-GHz, 300-Mbit/s WIFI outdoor base station

Item-No.: TPLINK WBS510
€56,95




TPLINK WBS510

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • Outdoor
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 LAN (1x for PoE)
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK

Professional outdoor WIFI solution
The TP-LINK WBS510 5-GHz, 300-Mbit/s, 13-dBi WIFI outdoor base station is a high-performance solution for demanding applications based outdoors. With its central management application, it is ideal for point-to-point, point-to-multipoint and area-wide applications. Professional performance combined with a user-friendly design make the WBS510 the ideal choice for both business and home users.


  • WIFI speed of up to 300 Mbit/s at 5 GHz

  • Two RP SMA connections for external MIMO aerials

  • Suitable for long-distance transmissions of over 50 km when connected to a TP-LINK satellite dish

  • Weather-proof housing, 6-kV lightning protection, integrated earth connection, 15-kV ESD protection

  • Transmission power of up to 500 mW for transmission over large distances

  • Pharos MAXtream TDMA (Time Division Multiple Access) technology from TP-LINK improves throughput, capacity and latency, making this product ideal for PTMP applications

  • PharOS — a user-friendly web interface that has been optimised for high-performance outdoor applications

  • Pharos Control — a dedicated network management application

  • Operating modes: AP router, AP client router, AP, AP client, multi-bridge and repeater




Manufacturer : TP-LINK
Factory number : WBS510
Package weight : 0.888 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • Outdoor
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 LAN (1x for PoE)
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
Datasheet/manual