Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK WBS210 :: 2.4GHz 300Mbps Outdoor Wireless Base Station

Item-No.: TPLINK WBS210
€51,90




TPLINK WBS210

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • Outdoor
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 LAN (1x for PoE)
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
TP-LINK’s 2.4GHz 300Mbps Outdoor Wireless Base Station is specifically designed to provide an effective solution for outdoor wireless networking applications. With its centralized management platform and high degree of flexibility, it is the ideal choice for providing point-to-point, point-to-multipoint, and outdoor Wi-Fi coverage. The TP-LINK Outdoor Wireless Base Station pairs professional performance with user-friendly design, making it the perfect solution for both business and home users.


  • Broad operating frequency channels ensure less wireless interference
  • Wireless N speed up to 300Mbps
  • Selectable bandwidth of 5/10/20/40MHz
  • Adjustable transmission power from 0 to 27dBm/500mW
  • 2 RP-SMA connectors for external MIMO antenna
  • Work with TP-LINK dish antenna for long-distance wireless data transfer up to 30Km+
  • 1 10/100Mbps Ethernet port for passive PoE and 1 10/100Mbps Ethernet port for extended applications
  • TP-LINK Pharos MAXtream (Time-Division-Multiple-Access) technology improves product throughput, capacity and latency performance, ideal for PtMP applications
  • Centralized Management System – Pharos Control
  • Supports AP Router, AP Client Router, AP, AP Client, Multi-Bridge and Repeater Operation modes
  • Weatherproof enclosure, 15KV ESD and 6KV lightning protection



Manufacturer : TP-LINK
Factory number : WPS210
Package weight : 0.889 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • Outdoor
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 LAN (1x for PoE)
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK