Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK VR1600V :: AC1600 WIFI DSL router (Annex B)

Item-No.: TPLINK VR1600V
€139,95




ARCHER VR600v

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 3-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 3-5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 216 mm
    • Height
    • 38.5 mm
    • Depth
    • 164 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

AC1600 VoIP WIFI DSL router

All-in-one box - WIFI modem router and professional telephone system combined in one device, suitable for IP-based DSL connections, IPTV (e.g. Telekom Entertain) and IP phone calls (VoIP)
Up to 1.6-GB/s WIFI - Simultaneous dual band: up to 300 MBit/s at 2.4 GHz and up to 1300 MBit/s at 5 GHz
100-MBit/s high-speed DSL internet - Integrated ADSL/VDSL modem with up to 100 Mbit/s (VDSL vectoring)
Targeted WLAN reception - The Archer VR600v uses beamforming to send the WIFI signal in the specific direction of the connected devices
Phone calls - DECT base for up to 6 wireless phones; RJ11/TAE ports for connecting up to 2 analogue telephones, answering machines or fax machines
tpPhone App - Make landline calls easily using your smartphone or tablet PC
Maximum range - 3 external removable antennas provide greater WIFI range and stability
Multifunction USB ports - 2 USB 2.0 ports for accessing USB disks and printers and connecting UMTS/LTE sticks for broadband Internet access

Internet, phone calls, entertainment: The Archer VR600v is the complete and practical solution for your home network: WIFI A&C speeds of up to 1600 Mbit/s, four gigabit ports and a vectoring-enabled VDSL modem ensure you have fast access within your own four walls. The router also serves as a fully-fledged telephone system. You can connect analogue and cordless phones (DECT) and use it for Internet phone calls (VoIP). The router also adds many further functions, such as IPv6 support, 6000-V lightning protection, a guest network and much more.



Manufacturer : TP-LINK
Factory number : VR600V
Package weight : 1.118 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 3-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 3-5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 216 mm
    • Height
    • 38.5 mm
    • Depth
    • 164 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual