Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TOUCH P5 :: AC1900 Touch Screen Wi-Fi Gigabit Router P5

Item-No.: TPLINK TOUCH P5
€119,95




TPLINK TOUCH P5

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • LCD-Screen
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 284 mm
    • Height
    • 52 mm
    • Depth
    • 157 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
AC 1900 Touch Screen Wi-Fi Gigabit Router Touch P5

  • Game and Stream with AC1900 Speed – Stream 4K HD video and game online without lag over dual 2.4GHz and 5GHz bands

  • Intuitive Touchscreen Display – Effortlessly set up and manage your network settings

  • Superior Coverage – Maximizes Wi-Fi range with three external antennas with high-powered ampli­fiers

  • Beamforming – Focuses Wi-Fi towards devices to form stronger connections

  • 1GHz Dual-Core Processor – Handles multiple tasks at once without interruption

  • Multi-Purpose Design – Serves as a router, repeater, or access point


Lightning-Fast
Wi-Fi Technology
The Wireless AC standard establishes a dual band network, allowing you to connect even more devices while still enjoying speeds of up to 1900Mbps. This means that you can enjoy Ultra High Definition 4K streaming video and lag-free online gaming on the 5GHz band, all while shopping, sending ema

Superior Wi-Fi Coverage for Your Home
Three external antennas with high-powered amplifiers greatly increase the Touch P5’s range and signal stability. Beamforming technology further improves the router’s coverage by helping it locate wireless devices to form stronger, more reliable connections, even with mobile devices moving from room to room.

Exquisite aesthetics, perfect for display in any location
The elegant design of the body gives your technology an aura of natural continuity in any environment. With the Touch P5, you can proudly integrate a gracefully designed router into your personal decor.



Manufacturer : TP-LINK
Factory number : TOUCH P5
Package weight : 1.393 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • LCD-Screen
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 284 mm
    • Height
    • 52 mm
    • Depth
    • 157 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin