Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWA801ND :: WIFI-N access point, 300 Mbit/s, PoE-capable


TPLINK TLWA801ND

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Detachable antenna
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, PoE injector, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

300 MBit/s WIFI N access point

• WIFI transmission rate of 300 Mbps for fast, smooth data transfers
• Supports multiple operating modes: Access point, client, universal/WDS repeater, WIFI bridge
• Create a WPA-encrypted, secure connection simply by pressing the WPS button
• Up to 30 m Power-over-Ethernet range for flexible placement

The TL-WA801ND WIFI-N Access Point from TP-LINK is designed for establishing or expanding a scalable high-speed wireless-N network or connecting multiple Ethernet-capable devices such as game consoles, digital media adapters, printers or storage media connected to the network to the WIFI. The access points support a number of different functions that allow you to experience greater WIFI flexibility than ever before. Now you can enjoy a new dimension of Internet surfing while downloading, gaming, video streaming or for all other applications you may use.

Wireless-N speed and range
By means of MIMO (multi-input/multi-output) with IEEE802.11n, it works over two aerials simultaneously for sending and receiving in order to prevent disturbances and signal losses in case you have to overcome long distances or physical barriers in a small office or in a large home. This leads to an unbelievable improvement of the WIFI performance, even in a reinforced concrete building. Above all, in the case of a long-distance connection you can connect to the WIFI network easily in places where this is not possible with conventional 11g products.

Multiple operating types – simple set-up of a WIFI network

Supports the AP Client, Bridge, Repeater and Access Point operating modes, which allows for various WIFI applications, so that users can have a more dynamic and comprehensive experience when using their access points. This mode of multiple operating modes also helps you set up a WIFI network in places that are difficult to wire or where WIFI blind spots have to be overcome.

QSS button - Quick Secure Setup
Compatible with "WIFI Protected Setup"™ (WPS), the TL-WR801ND has a Quick Secure Setup, which allows users to perform their security adjustment practically in the blink of an eye simply by pressing the "QSS" button. As a result a WPA-2 connection is created automatically, which is more secure than WEP encryption. Not only is this faster than normal security set-ups, it is also more convenient, since you don't need to remember a password.

PoE supported - more flexible use
The TL-WA801ND can be supplied with energy via an Ethernet cable so that data and power can be sent to your access point simultaneously wherever they are, even at a distance of up to 30 metres. This function multiplies your options and allows you to position the AP in a place that is convenient for you, where you receive the best-possible signal, whether on the wall or on your office ceiling.

WPA/WPA2 encryption - Enhanced security

With regard to the security of the WIFI connection, WEP encryption is no longer the best and most secure protection against external threats. The TL-WR801ND offers WPA/WPA2 encryption (both for private use and for enterprises) that was developed by the companies of the WiFi Alliance and increases the security of the WIFI network.



Manufacturer : TP-LINK
Factory number : TL-WA801ND
Package weight : 0.864 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Detachable antenna
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, PoE injector, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin