reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWA7210N :: WIFI outdoor 150 Mbit/s access point - 2.4 GHz

Item-No.: TPLINK TLWA7210N
€37,95




TPLINK TLWA7210N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, 1x internal
  • General
    • Type
    • WLAN access point
    • Design
    • Outdoor
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, PoE injector, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 12 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 120 mm
    • Height
    • 83 mm
    • Depth
    • 265 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Outdoor 2.4 GHz/150 Mbps access point

• Bipolar 12dBi directional antenna to bridge large distances
• Dedicated amplifier for improved performance
• Compatible with the IEEE802.11b/g/n standard, transmission speeds of up to 150 Mbps
• Weather-resistant enclosure with 4000 V lightning protection/15 kV ESD protection

WISP connections can be provided and great distances bridged with TP-LINK's TL-WA7210 High-Power Access Point. Additionally, the access point has 500 mW transmission power and a built-in bipolar 12 dBi aerial, which can maintain a stable connection even from kilometres away.

Higher transmission power – limitless WIFI
500 mW high power and a 12 dBi aerial ensure that great distances can be bridged.

Professional outdoor design
The enclosure of the TL-WA7210N is designed for operation under the most adverse weather and environmental conditions:

(1) Weather-resistant enclosure
The weather-resistant Enclosure and the hardware, which has been adapted for outdoor use, allow the device to be used in a wide range of different climatic regions (-30°C to 70°C) and weather conditions, no matter whether the sun is shining or it is raining or snowing.

(2) Special protection against electrostatic discharge and lightning strikes
The built-in protection against electrostatic discharge and lightning strikes and the earth connection ensure interference-free operation.

Multiple possible uses

The TL-WA7210 emphasizes its versatility with its various operating modes. The AP Client Router (WISP Client), AP Router, Bridge, Repeater and Client modes are available in addition to the AP mode.
Note: The WA7210N can only be operated in one of these modes at a time.

Passive POE for flexible setup
You can bridge distances of up to 60 metres with the accompanying PoE adapter. Using PoE, you can position the TL-WA7210N significantly more flexibly.

Intelligent management tools
Tool 1: Antenna Alignment
This tools simplifies the alignment of the aerial for the best reception.

Tool 2: ACK Timeout
ACK allows you to determine the distance between two access points in order to establish the best possible connection.

Tool 3: Ping Watch Dog
With Ping Watch Dog, you can determine the quality of your WIFI connection by setting certain parameters for the ping command.



Manufacturer : TP-LINK
Factory number : TL-WA7210N
Package weight : 1.145 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, 1x internal
  • General
    • Type
    • WLAN access point
    • Design
    • Outdoor
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, PoE injector, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 12 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 120 mm
    • Height
    • 83 mm
    • Depth
    • 265 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin