Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-WR940N :: WIFI-N router, 4-port switch, 450 MBit/s


TPLINK TL-WR940N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 3x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 230 mm
    • Height
    • 35 mm
    • Depth
    • 144 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

450 MBit/s-WLAN-Router

  • Up to 450 Mbps WIFI speed, ideal for susceptible applications such as HD video streaming

  • 3 external antennas for optimum WIFI coverage and range

  • Easy WIFI security encryption by pressing the WPS button

  • The IP-based bandwidth control allows for optimum allocation of power capacity per user


With a speed of up to 450 Mbps, the TP-LINK WIFI router TL-WR940N provides sufficient bandwidth for susceptible applications such as HD video streaming or online gaming. Equipped with 3 external aerials for optimum range and 4x 10/100 MBit/s LAN ports, this is the ideal basic router for your home network.

Stable WIFI signal and maximum coverage
The three external aerials of the TL-WR940N are able to maintain high speeds, even over long distances. This further increases coverage and improves reliability, giving you a stable WIFI signal wherever you are in your home.

Simple WIFI security at the touch of a button
The TL-WR940N is compatible with Wi-Fi Protected Setup™ (WPS). This permits fast set-up of a secure WIFI connection, simply by pushing the WPS button. This automatically establishes a WPA2-encrypted connection, which is much more secure than a WEP connection. This type of set-up is not only faster than a manual set-up, it is also much easier for the user, since there is no WIFI password to remember.

IP-QoS - perfect bandwidth control
The TL-WR940N supports IP-QoS, which uses the bandwidth to optimum effect and offers bandwidth control in the event of bottlenecks. As a result, Administrators can assign users a particular bandwidth depending on capacity. It is possible to ensure, even in small networks, that critical and susceptible applications such as voice and video are prioritised in data traffic.

Simple set-up
The enclosed CD includes a program from TP LINK, which will have your router ready to go in just a few minutes.



Manufacturer : TP-LINK
Factory number : TL-WR940N
Package weight : 0.797 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 3x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 230 mm
    • Height
    • 35 mm
    • Depth
    • 144 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin