Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-WR841N :: WIFI-N router, 4-port switch, 300 MBit/s, 2T2R


TPLINK TL-WR841N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 192 mm
    • Height
    • 33 mm
    • Depth
    • 130 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Combination device for wired/wireless networks!

  • Data rates of up to 300 MBit/s, 4x 10/100 MBit/s LAN ports

  • MIMO technology with improved signal penetration, coverage, performance and stability

  • The CCA technology automatically avoids channel conflicts through clever channel selection

  • QSS (Quick Secure Setup, compatible with WPS) for simple set-up of a secure connection

  • Compatible with 11g and 11b products, including Intel Centrino

  • Suitable for any purpose: At Ethernet connections, cable modem or DSL modem


The TL-WR841N wireless-N router connects wired and wireless networks and is especially suitable for use in small offices and the home. It conforms to the IEEE802.11n standard and permits data rates of up to 300 MBit/s. The router features 2*2 MIMO technology and two external aerials for even better performance, transmission rates, stability and coverage. CCA also automatically ensures interference-free channel usage. Compatible with other 11g and 11n WIFI products.

The TL-WR841N has several security features. It supports suppression of SSID transmission, MAC address filtering, WEP encryption, WPA/WPA2 and WPA-PSK/WPA2-PSK. QSS (Quick Secure Setup, compatible with WPS) also ensures simple set-up of an encrypted connection.

With these functionalities, the router provides your network with even better protection against attackers. The TL-WR841N allows several computers to connect to the Internet. In addition to simple installation and the product’s broadband router functions, it also supports Priority of Service, which assigns higher priority to susceptible applications such as telephony and video streaming.

The router also supports Dial-on-Demand, online access management, automatic virus isolation, UPnP, DDNS, advanced system security, a user-friendly interface and simple configuration for convenient router set-up. This is a modern, high-performance product - the number one choice for setting up a network.

With some of our devices, the official Firmware can be replaced by third-party Firmware. TP-LINK provides no support and does not warrant the function of the device if such alternative Firmware has been installed. Installing alternative Firmware will invalidate any warranty claim.

  • 2 stationary omni-directional aerials

  • Supports PPPoE, dynamic IP address and static IP address.

  • Automatic dial-in, dial-in on demand and time-controlled connection satisfy the most frequent requirements for making/severing a connection.

  • UPnP, DDNS, static routing and VPN pass-through.

  • Virtual server, special applications and DMZ host. Ideal for the server operation in your LAN.

  • Supports SSID transmission cut-out and MAC address-based ACLs.

  • WEP with 64/128/152 bit, 128 bit WPA with TKIP/AES, MIC, IV expansion, shared-key authentication, IEEE802.1X.

  • Firewall with IP address filtering, domain name filtering and MAC address filtering, also time-based

  • DHCP server, which can also assign static IP addresses (reservation).

  • User interface, which permits free web software updates.

  • Supports security and the recovery of configuration settings.

  • Appealing exterior. Can be either wall-mounted or mounted on a desk


Freifunk
OpenWRT



Manufacturer : TP-LINK
Factory number : TL-WR841N
Package weight : 0.724 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 192 mm
    • Height
    • 33 mm
    • Depth
    • 130 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual