Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-WR810N :: WIFI router/AP/TV adapter/repeater


TPLINK TL-WR810N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Power supply
    • Internal
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 85 mm
    • Height
    • 28 mm
    • Depth
    • 75 mm
  • Power supply
    • Power unit, inclusive
    • Yes
Portable 300 Mbps WIFI router/AP/TV adapter/repeater

  • WIFI speed up to 300 MBps
  • Compact design, ideal for travelling
  • Built-in power supply unit, no bulky external power supply required
  • Multiple operating modes for different application scenarios: WIFI router, client, repeater and access point
  • Switch for simple switching between the different operating modes

  • Set up a WIFI hotspot in just minutes!
    Portable 300 Mbps WIFI router/AP/TV adapter/repeater

    Portable and compact - ideal in the home or on the go
    TP-LINK's TL-WR810N portable WIFI router is particularly suitable for use on the go, and fits easily into your trouser pocket thanks to its compact size.

    Multiple operating modes for different application options
    The TL-WR810N has four operating modes, so it can be adapted to the most diverse applications.

    Easy switching between operating modes
    A switch on the housing of the TL-WR810N allows simple switching between the different operating modes.


Manufacturer : TP-LINK
Factory number : TL-WR810N
Package weight : 0.248 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Power supply
    • Internal
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 85 mm
    • Height
    • 28 mm
    • Depth
    • 75 mm
  • Power supply
    • Power unit, inclusive
    • Yes