Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-WR802N :: WIFI-N Nano pocket router, 300 MBit/s


TPLINK TL-WR802N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Power supply
    • Via USB
    • Accessory
    • Power supply
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 57 mm
    • Height
    • 18 mm
    • Depth
    • 57 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Portable 300 MBit/s WIFI Nano router

  • WIFI speed up to 300 Mbps, ideal for video streaming and online gaming

  • Compact design, ideal for on the go

  • Multiple operating modes: AP (Standard), Client, Router, Repeater and Bridge

  • Power supply via external power adapter or via USB port on the computer

  • Easy setup in just a few minutes


The TP-LINK 300 MBit/s WIFI nano router TL-WR802N is ideal for use on the go, and turns a wired internet access into a WIFI hotspot for multiple devices in an instant. Thanks to its compact size, it fits perfectly into any handbag or pocket. With a speed of 300 MBit/s it is powerful enough to handle the most common Internet applications.

Portable and compact - ideal for in the home and on the go

Thanks to its nano format, the TP-LINK TL-WR802N is the perfect companion for on the go and fits nicely into your handbag or trouser pocket. It is especially suitable for use in hotel or conference rooms that have only a wired network. Simply connect the router to the LAN and field bus cable and there you have a WIFI hotspot for multiple devices.

Flexible power supply
The TL-WR802N has a micro USB port and can be operated either via the power adapter provided or a computer.

Suitable for any purpose thanks to multiple operating modes

The TL-WR802N can be used for any purpose. It has multiple operating modes and therefore satisfies the most diverse network requirements.

Advanced security
The TL-WR702N supports WPA-PSK/WPA2-PSK, which can effectively support your WIFI. The nano router is supplied with an encrypted WIFI.



Manufacturer : TP-LINK
Factory number : TL-WR802N
Package weight : 0.28 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Power supply
    • Via USB
    • Accessory
    • Power supply
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 57 mm
    • Height
    • 18 mm
    • Depth
    • 57 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin