Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-MR6400 :: 300Mbps Wireless N 4G LTE Router

Item-No.: TPLINK TL-MR6400
€107,90




TPLINK TL-MR6400

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN 3G/4G Router
    • Design
    • Detachable antenna
    • Power supply
    • External
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 3x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 202 mm
    • Height
    • 33.6 mm
    • Depth
    • 141 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Share your 4G LTE network with multiple Wi-Fi devices and enjoy download speeds of up to 150Mbps
Wireless N speeds of up to 300Mbps
Integrated antennas provide stable wireless connections
Requires no configuration - just insert a SIM card and turn it on to enjoy high speed internet access
LAN/WAN port provides options and flexibility, allowing you to choose your connection type

Share Your 4G LTE Network
Take full advantage of your cutting-edge 4G LTE network with the TL-MR6400, which can achieve download speeds of up to 150Mbps. The TL-MR6400 allows you to share your 4G LTE network with multiple Wi-Fi devices so you can enjoy uninterrupted HD movies, rapid file downloads, and video chats that won't freeze up.

300Mbps Wireless Speed
The 4G LTE router provides the 300Mbps Wi-Fi connections that you need for online gaming, HD streaming video, ultra-fast downloads. The integrated antennas allow you to enjoy stable wireless connections and excellent wireless coverage.

No Configuration Required
With an integrated 4G LTE modem and a built-in SIM card slot, all you need to do insert a SIM card and turn the router on. Enjoying fast, stable Wi-Fi on a 4G LTE network has never been easier.

Wi-Fi Where You Need It
The TL-MR6400 offers unmatched convenience and versatility. It provides the perfect solution in any situation, from relaxing at home to working in a remote location, just plug it in to boost on-site productivity and stay connected in a diverse range of environments. From the exhibition center to the RV, the TL-MR6400 has you covered.

Backup WAN Port Keeps You Connected
With the inclusion of the WAN/LAN port, the TL-MR6400 can also support a wide variety of connection types, including cable, fiber, and DSL modems.



Manufacturer : TP-LINK
Factory number : TL-MR6400
Package weight : 0.761 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN 3G/4G Router
    • Design
    • Detachable antenna
    • Power supply
    • External
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 3x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 202 mm
    • Height
    • 33.6 mm
    • Depth
    • 141 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin