Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TD-W9980B :: WIFI-N Gigabit router, dual band VDSL2/ADSL2+

Item-No.: TPLINK TD-W9980B
€59,95




TPLINK TD-W9980B

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/600
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Detachable antenna
    • Power supply
    • External
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ11 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 33 mm
    • Depth
    • 243 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

N600 dual-band Gigabit WIFI VDSL2/ADSL2+ modem router (Annex B)

• All-in-one device: VDSL2 modem, NAT router, 4-port Gigabit switch and WIFI-N access point
• Enjoy broadband speeds of up to 100 Mbps via VDSL2, compatible with ADSL
• WIFI data transmission rates of up to 300 Mbps on 2.4 GHz and 5 GHz for an overall speed of up to 600 Mbps
• Ethernet WAN (EWAN) provides the option for an additional broadband connection via cable or fibre optic modem
• 2 USB 2.0 ports for connecting hard drives, USB adapters or printers. Integrated FTP and media server

The TP-LINK N600 dual band Gigabit-VDSL2/ADSL2+ modem router TD-W9980B is a practical all-in-one solution. The TD-W9980B works according to the latest VDSL2 standard and offers broadband widths of up to 100 Mbps. In WIFI mode, it operates at 300 Mbps on the 2.4 GHz and 5 GHz bands simultaneously, giving a total band width of up to 600 Mbps. This allows you to run bandwidth-intensive applications such as online gaming or HD video streaming over the 5 GHz band, while browsing, chatting and e-mailing on the 2.4 GHz band. Its two multifunction USB 2.0 ports mean you can make a connected printer available throughout the local network. The media server allows you can share music, videos and photos throughout the network via a connected USB data carrier or integrate the TD-W9980B as an FTP server. You can access the high-speed Internet in various ways: Either via a VDSL/ADSL connection or via Ethernet-WAN (EWAN).

Up to 100 Mbps of broad band speed
The TD-W9980B supports the latest ITU-T G.993.2 VDSL2 standard, which permits broadband speeds of up to 100 Mbps. This makes the device the perfect choice for bandwidth-hungry and susceptible applications such as online gaming, HD video streaming and VoIP:

Simultaneous dual band
The TL-W9980B transmits and receives on both the 2.4 GHz and the 5 GHz band. It can use the two bands concurrently for wireless connections with up to 300 Mbps per band. The conventional 2.4 GHz band offers good upwards compatibility with old WIFI devices and is ideal for browsing, chatting and e-mailing. The newer 5 GHz WIFI transmits your data faster and features the latest mechanisms for avoiding interference. This band is therefore ideal for performance-draining applications such as online gaming and video streaming.

Gigabit Ethernet for more capacity
With a WIFI transmission rate of up to 600 Mbps and 4 Gigabit LAN ports, the TD-W9980B is the ideal choice for bandwidth-intensive and susceptible applications such as telephone conferences, HD video streaming and online gaming.

2 USB ports for sharing USB storage media and printers
The multi-function USB 2.0 connections on the TD-W9980B allow you to share USB printers and storage media (sticks/hard drives/card readers) within your local network. You can use the FTP server to also make your data accessible on the Internet.

Versatile connectivity
The TD-W9980B supports VDSL/ADSL and Ethernet WAN connections (EWAN). So if the DSL connection fails, you can connect to the Internet quickly via one of the LAN interfaces to a cable or fibre-optic modem. This unique function makes it much easier to switch quickly between different forms of Internet access.

IPv6-compatible
The TD-W9980B supports the new Internet protocol generation (IPv6). This router makes you future-proof.

Supports VPN
Support for up to 10 IPsec-VPN tunnels at the same time gives you the flexibility to set-up a Virtual Private Network (VPN) so you can access your company network at any time.

• High-speed-DSL modem, NAT router, 4-Port Gigabit switch and WIFI-N access point in one
• Enjoy broadband speeds of up to 100 Mbps via VDSL2, compatible with ADSL
• WIFI data transmission rates of up to 300 Mbps on 2.4 GHz and 5 GHz for an overall speed of up to 600 Mbps
• Gigabit-LAN ports for excellent transfer speeds
• Two USB 2.0 ports for sharing USB storage devices via Samba or FTP, media server or connection to a printer for shared use in the network
• Ethernet-WAN (EWAN) offers further options for broadband connectivity via cable, VDS/ADSL or fibre-optic modem
• Guest access allows you to offer your guests secure WIFI access without having to share your local network
• Access control/parental control for limiting access to certain user groups
• IP-based bandwidth control for optimum use of the bandwidth in the network in order to avoid bottlenecks
• The WIFI network can be switched on and off simply and quickly via the WIFI On/Off- button
• Simple WPA wireless encryption via the WPS button
• The multi-lingual Easy Set-up Wizard ensures fast, trouble-free installation
• SPI and NAT firewall protect the device from potential online attacks
• WPA-PSK/WPA2-PSK encryption actively defends your network against security threats
• Supports up to 10 IP-Sec-VPN tunnels at the same time
• IPv6 support for transition to the new-generation Internet
• Compatible with 802.11a/b/g devices
• 6000 V lightning protection against over-voltage damage



Manufacturer : TP-LINK
Factory number : TD-W9980B (DE)
Package weight : 1.125 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/600
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Detachable antenna
    • Power supply
    • External
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ11 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 33 mm
    • Depth
    • 243 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin