reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK M7350 :: WIFI-N router, 150 MBit/s, 4G hotspot, battery

Item-No.: TPLINK M7350
€86,95




TPLINK M7350

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 4G Router
    • Design
    • Integrated SIM card reader
    • Colour
    • Black
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • TFT Display
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 106 mm
    • Height
    • 16 mm
    • Depth
    • 66 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Mobile 4G LTE WIFI router – 4G modem, SIM card slot, 1.4 inch TFT display, 2550 mAH battery, micro SD card slot

  • Supports the LTE (4G) mobile phone standard with a download speed of up to 150 Mbit/s and an upload speed of 50 Mbit/s

  • WIFI operation at 2.4 GHz or 5 GHz

  • Simultaneous surfing for up to 15 users/devices

  • The practical TFT display provides an overview of the most important operating data

  • The rechargeable 2550 mAh battery provides power for up to 10 hours of operation

  • Micro SD card slot for up to 32 GB of additional storage


TP-LINK's M7350 is the ultimate model when it comes to simultaneous use of a 4G connection. Using the integrated modem, you only need an activated 4G/LTE SIM card to establish your own WIFI hotspot. With a download speed of up to 150 Mbit/s and an upload speed of 50 Mbit/s, the M7350 is able to handle 15 users/devices at the same time. The innovative TFT display provides comprehensive information about the operating status, e.g. signal strength, network type (2G/3G/4G), wireless status, messages, data volume and battery status. Its compact design and powerful 2550 mAh battery make this device the ideal companion when you’re out and about.

Fast 4G/LTE for bandwidth-hungry online applications
The M7350 supports the new radio standard 4G/LTE for download speeds of 150 Mbit/s. This makes it ideal for bandwidth-hungry applications such as HD video streaming and fast downloads, and even permits uninterrupted online chats and video conferencing on the go.

Easy to share a 4G connection for up to 15 users/devices
The M7350 combines the mobility of a 4G broadband connection with the flexibility of a wireless connection. Thanks to the integrated 4G modem, you simply need to insert an enabled SIM card to operate your own Internet hotspot with up to 15 users/WIFI devices.

Dual band WIFI connection for more flexibility
Dual band WIFI gives you the flexibility of connecting either via 2.4 GHz or 5 GHz. So you can simply choose the frequency band that matches your WIFI devices.
2550-mAh battery for unlimited mobility
The M5350 can be operated on battery power for up to 10 hours* thanks to its powerful 2550 mAh battery. Once depleted, the battery can be recharged via a micro-USB cable connected to a laptop, computer or Powerbank.
* The actual battery life may vary depending on browsing activity and number of users.

Intuitive TFT display - important information at a glance
The practical TFT display provides an intuitive overview of operating data such as battery charge status, network type (2G/3G/4G), signal strength and WIFI status. Use the menu key to quickly switch the network type, frequency band or select roaming, and display WIFI names and passwords - on the device itself without having to log onto the web interface.

Sharing a micro-SD card via WIFI

The M7350 includes a micro SD card slot for cards with a capacity of up to 32 GB. This allows you to connect the device to your computer via USB and use it as an additional drive. You can also share photos, music, videos etc. from your micro-SD card with other users in your mobile WIFI*.



Manufacturer : TP-LINK
Factory number : M7350
Package weight : 0.313 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 4G Router
    • Design
    • Integrated SIM card reader
    • Colour
    • Black
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • TFT Display
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 106 mm
    • Height
    • 16 mm
    • Depth
    • 66 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB