reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK M5360 :: Wireless-N router, 3G/3.75G, battery-powered

Item-No.: TPLINK M5360
€69,95




TPLINK M5360

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB power supply
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 100 mm
    • Height
    • 28.5 mm
    • Depth
    • 44 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Mobile wireless hotspot and battery charger with long battery life

• Integrated 3G modem, no external modem required
• Supports HSPA+ with up to 21.6 Mbps download and 5.76 Mbps upload
• The rechargeable 5200-mAh battery provides up to 17 hours of mains-independent energy
• Power Bank function: Charge external devices such as smartphones or tablets via USB connection
• Simultaneous browsing for up to ten users

Product functionality
TP-LINK's M5360 is the ultimate model when it comes to simultaneous use of a 3G connection. With the built-in 3G modem, all you need is one activated SIM card to create your own wireless hotspot. With speeds of up to 21.6 Mbps download and 5.76 Mbps upload, up to ten users can use the M5360 at the same time. The powerful 5200-mAH battery in the M5360 makes it ideal for use when you're on the go: It offers up to 17 hours of battery life and acts as a Power Bank for charging external devices such as smartphones or tablets. The innovative OLED display provides comprehensive information about the operating status, e.g. signal strength, network type (2G/3G), wireless status, messages, data volume and battery status.

Easy to share a 3G connection
The M5360 combines the mobility of a 3G broadband connection with the flexibility of a wireless connection. No separate 3G modem required — only one SIM card needs to be connected to give you your own wireless hotspot wherever there is 3G coverage.

Supports HSPA+ and high-speed wireless
With HSPA+ speeds of up to 21.6 Mbps download and 5.76 Mbps upload, the M5360 provides a new browsing experience for up to ten simultaneous users.
5200-mAh battery for unlimited mobility
The M5360 can be operated on battery power for up to 17 hours* thanks to its powerful 5200-mAh battery. Once depleted, the battery can be recharged via a micro-USB cable connected to a laptop or via the supplied network adapter.

*The actual battery life may vary depending on browsing activity.

Power Bank for charging external devices
The powerful 5200-mAh battery can power external devices such as smartphones or tablets (up to 5B/1A), meaning you don't have to take several different adapters with you when travelling and can be sure that your mobile phone battery will always be fully charged.

Comprehensive information via the OLED display
The M5360 features a compact design that fits perfectly in your hand. Its OLED display provides an intuitive overview of operating data such as signal strength, network type (2G/3G), wireless status, messages, data volume and battery status.

Supports up to ten simultaneous users
With TP-LINK's M5360, you can create a mobile wireless hotspot for up to ten users/devices simultaneously, allowing you to share your 3G connection with family and friends.

Micro SD card slot
The M5360 includes a micro SD card slot for cards with a capacity of up to 32 GB. This allows you to connect the device to your computer via USB and use it as an additional drive.



Manufacturer : TP-LINK
Factory number : M5360
Package weight : 0.365 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB power supply
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 100 mm
    • Height
    • 28.5 mm
    • Depth
    • 44 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual