Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK EAP330 :: AC1900-Dualband-Gigabit-WLAN-Accesspoint

Item-No.: TPLINK EAP330
€186,95




AURANET EAP330

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 6/7 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 220.5 mm
    • Height
    • 36.5 mm
    • Depth
    • 193.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 12 V DC / 2.5
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
AC1900 Wireless Dual Band Gigabit Ceiling Mount Access Point

  • Speeds of up to 1.9Gbps over concurrent dual band 802.11ac Wi-Fi with MIMO and TurboQAM technologies
  • Airtime Fairness, Beamforming, and Band Steering Technologies guarantee optimal RF performance for business-level applications
  • Link aggregation joins two gigabit Ethernet ports to break the bottleneck in network backhaul capacity
  • Free EAP Controller Software lets administrators easily manage hundreds of EAPs
  • Captive portal provides a convenient method for guest authentication
  • Power over Ethernet (802.3at) support and simple mounting design allow for flexible deployment and convenient installation



Manufacturer : TP-LINK
Factory number : EAP330
Package weight : 1.631 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 6/7 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 220.5 mm
    • Height
    • 36.5 mm
    • Depth
    • 193.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 12 V DC / 2.5
    • Low-voltage connection
    • DC mounted socket, round, 2-pin