0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK CPE510 :: 5 GHz 300 MBit/s 13 dBi outdoor access point

Item-No.: TPLINK CPE510
€45,90




TPLINK CPE510

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • Outdoor
    • Colour
    • White
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector, manual, retaining straps
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
    • Gain
    • 13 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 224 mm
    • Height
    • 60 mm
    • Depth
    • 79 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 24 V DC / 1 A
    • Low-voltage connection
    • PoE
TP-LINKs 5 GHz 300 Mbit/s 13 dBi Outdoor Access Point CPE510 is the cost-effective alternative for wireless outdoor networks. With its central management application it is ideally suited for point-to-point, point-to-multipoint and area-wide applications. Professional performance combined with user-friendly design make the CPE510 the ideal choice for both business and home users.

• 2 internal dual-polarised 13 dBi directional antennae for 2*2 MIMO
• Transmission power up to 500 mW for long transmission distances
• Suitable for long-distance transmissions (further than 15 km)
• TP-LINK's Pharos MAXtream TDMA (time division multiple access) technology improves throughput, transmission capacity and latency, ideal for PTMP applications
• "Pharos Control" centralized management system
• Operating modes: AP/client/repeater/AP router/AP client router (WISP client)
• Supports passive PoE up to 60 m as well as a remote reboot

Hardware designed to meet the toughest requirements
With chipsets from Qualcomm Atheros, high-gain aerials, a particularly stable, waterproof enclosure and PoE support, the CPE510 was designed specifically for outdoor applications and functions in practically all weather conditions without any problems. It can be used at ambient temperatures from -30°C to +70°C.

Advanced aerial system
The internal, dual-polarised high-gain aerial and a metal reflector increase the total gain and reduce interference.

High transmission power, high receiver sensitivity
The high transmission power (up to 27 dBm/500 mW) and high receiver sensitivity (up to -95 dBm) of the CPE510 make it the ideal product for outdoor WIFI applications over long distances.

Professional outdoor design
The CPE510 was designed to withstand even adverse weather conditions.

Weatherproof design
With its weatherproof outdoor enclosure, the CPE510 works in any weather conditions (sun, rain wind, snow) and at extreme temperatures from -30°C to +70°C.

Double protection against ESD attacks
In addition to the earthing connection, the CPE510 has another mechanism for preventing ESD attacks via the PoE adapter and the Ethernet cable. This comes in the form of 15 kV ESD and 6000 V lightning protection for even more reliable operation.

TP-LINK MAXtream TDMA technology
The CPE510 is equipped with TP-LINK MAXtream TDMA technology. This prevents interferences sources having a greater influence on the WIFI signal as the transmission distance increases. As a result, the useful data throughput is not reduced to below that of conventional outdoor access points when bridging long distances.



Manufacturer : TP-LINK
Factory number : CPE510
Package weight : 0.878 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • Outdoor
    • Colour
    • White
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector, manual, retaining straps
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
    • Gain
    • 13 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 224 mm
    • Height
    • 60 mm
    • Depth
    • 79 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 24 V DC / 1 A
    • Low-voltage connection
    • PoE