Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCVR900V :: AC1900 Wireless Dual Band Gigabit Router VoIP VDSL2

Item-No.: TPLINK ARCVR900V
€164,85




TPLINK ARCVR900V

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+
    • Design
    • Integrated 3-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 3x RJ11, 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 181 mm
    • Height
    • 90 mm
    • Depth
    • 254 mm

AC1900 Wireless Dual Band Gigabit VoIP VDSL2 Modem Router

The Archer VR900v is the complete, practical solution for your home network, with WIFI ac speeds of up to 1900 Mbit/s, four Gigabit ports and a vectoring-enabled VDSL modem to give you high-speed Internet access at home. The router also serves as a fully-fledged telephone system. You can connect analogue and cordless phones (DECT) and use it for Internet telephony (VoIP).

  • Practical complete solution: WIFI modem router and professional telephone system in one device

  • Supports VDSL vectoring with speeds of up to 100 Mbit/s

  • Perfect for IP-based DSL connections, IPTV (such as Telekom Entertain) and IP telephony (VoIP)

  • Simultaneous Dual-band 802.11ac: Up to 600 Mbit/s at 2.4 GHz and up to 1300 Mbit/s at 5 GHz

  • Integrated DECT base; connect up to six cordless CAT-iq 2.0-compatible telephones and two analogue telephones

  • Beamforming technology transmits the WIFI signal directly towards the associated terminals

  • 1 GHz dual-core processor for stable data transfer

  • One USB 3.0 port and one USB 2.0 port for simple sharing of printers, files and multimedia

Network/DSL/WIFI:
  • Complete, practical solution for your home network: WIFI modem router and professional telephone system in one device

  • Integrated VDSL/ADSL modem with DSL connection speeds of up to 100 Mbit/s (VDSL vectoring)

  • Supports the most up-to-date WIFI standard IEEE802.11ac

  • Simultaneous dual band with up to 600 Mbit/s at 2.4 GHz and up to 1300 Mbit/s at 5 GHz for a total data rate of 1900 Mbit/s

  • 4 Gigabit ports for ultrafast cable data transfer

  • Freely configurable LAN/WAN port, providing another broadband connection option via cable or fibre optic modem

  • One USB 3.0 port and one USB 2.0 port for simple sharing of printers, files and multimedia over a local network or the Internet

  • Connect UMTS/LTE USB sticks to access broadband Internet or for Internet backup

  • Beamforming technology transmits the WIFI signal directly towards the associated terminals

  • Integrated FTP and media server

  • Three external, removable antennas for extended range and improved WIFI coverage

  • Secure WIFI access for guests

  • Access controls/parental controls for restricted user permissions at specific times or according to specific criteria

  • WIFI timer: Separate activation/deactivation of WIFI possible (2.4 GHz and 5 GHz)

  • IP-based data rate controls for effective resource management

  • WPA-PSK/WPA2-PSK encryption to protect your WIFI

  • Easy to set up a WPA2-secured connection by pressing the WPS button

  • WIFI button for quick WIFI activation/deactivation

  • Future-proof IPv6 support

Telephony/DECT:

  • Simple Internet telephony (VoIP) configuration with the provider wizard

  • Integrated DECT base for up to 6 cordless telephones

  • RJ11 and TAE ports for connecting up to two analogue telephones, answering machines and fax machines

  • Integrated answering machine saves messages onto a USB stick

  • Call forwarding, internal calls, three-way conference call, direct dialling function

  • Telephones and DECT handsets configurable

  • Caller list, speed dial, call blocking, dialling rules




Manufacturer : TP-LINK
Factory number : ARCHER VR900V
Package weight : 1.528 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+
    • Design
    • Integrated 3-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 3x RJ11, 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 181 mm
    • Height
    • 90 mm
    • Depth
    • 254 mm