Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCVR200V :: AC750 dual-band gigabit WIFI VoIP VDSL router

Item-No.: TPLINK ARCVR200V
€65,95




TPLINK ARCVR200V

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+
    • Design
    • Integrated 3-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 3x RJ11, 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 181 mm
    • Height
    • 90 mm
    • Depth
    • 254 mm

AC750 dual-band gigabit WIFI VoIP VDSL2 modem router

• Latest generation high-speed VDSL2 modem router, suitable as VoIP and DECT base
• Simultaneous dual band, WIFI speed up to 300 Mbit/s at 2.4 GHz and up to 433 Mbit/s at 5 GHz
• Vectoring-enabled VDSL/ADSL modem, up to 100 Mbit/s DSL connectivity
• DECT base for up to six cordless phones and two RJ11 ports for analogue phones
• Special features such as caller ID, queue, hold, transfer, three-party calling and voice messaging
• Two USB 2.0 ports for enabling USB data carriers and printers, built-in FTP and media servers
• Use of UMTS/LTE sticks as Internet backup
• ADSL/EWAN for more flexibility when choosing your Internet service provider
• Gigabit LAN for ultra-fast data transfers
• The guest access function provides your guests with wireless Internet access without having to share your local network.

The Archer VR200v is the practical complete solution for your home network: WIFI ac speeds of up to 750 Mbit/s, four gigabit ports and a vectoring-enabled VDSL modem ensure you have high speeds at home. The router also serves as a fully-fledged telephone system — you can connect analogue and cordless phones (DECT) as well as use it for Internet telephony (VoIP).

Internet with every connection
Whether you use ADSL or VDSL, the Archer VR200v modem router from TP-LINK can be connected with any DSL connection. The EWAN port gives you additional flexibility so that you have the alternative to connect the router to a cable or glass fibre modem. It can even be operated via an LTE/UMTS stick. If the DSL line fails, this stick acts simultaneously as Internet backup.

VDSL vectoring for ultra-fast data transfers
VDSL vectoring enables you to achieve data throughput of up to 100 Mbit/s, therefore doubling your internet speed compared to a standard VDSL line. This means you are set for the future with the Archer VR200v; no need to invest in new hardware.

Outstanding WIFI speed with 802.11ac
The Archer VR200v from TP-LINK transmits in accordance with the next-generation WIFI standard 802.11ac. The router's overall speed of up to 733 Mbit/s, of which 433 Mbit/s is on the 5 GHz band and 300 Mbit/s on the 2.4 GHz band, makes it the ideal router for bandwidth-intensive online applications. Additionally, the router is backwards compatible with WIFI standards 802.11a/b/g/n and can therefore be easily integrated into your existing infrastructure.

Simultaneous dual band for interruption-free work and entertainment

The Archer VR200v works simultaneously on the 2.4 GHz band and 5 GHz band. This dual-band operation gives you the flexibility of two dedicated WIFIs: you can send emails, chat and surf at 2.4 GHz and run applications such as online gaming, HD video streaming and VoIP on the less frequented 5 GHz band — simultaneously and without interruptions.

Two multifunction USB ports for sharing printers, files, and multimedia
The two USB 2.0 ports on the Archer VR200v enable you to share both LTE/UMTS sticks and printers, storage media and multimedia content on your local network. The integrated FTP server lets you access your files on the move via the Internet.

Connection for analogue and cordless phones (DECT)
The Archer VR200v offers various connectivity options. You can register up to six cordless phones on the integrated DECT base; the speech transmission is encrypted during this process. You can also use two analogue phones, fax machines, or answering machines. Managing all the connected devices is simple thanks to the user-friendly web interface.

Convenient telephony thanks to many extra functions
The integrated answering machine on the Archer VR200v stores voice messages on request. Telephony features such as "hold", "transfer", "three-party calling", "caller ID blocking" and many more make the Archer VR200v a professional switchboard. The router also synchronises your phonebook contacts and automatically transfers updates to connected DECT phones.



Manufacturer : TP-LINK
Factory number : ARCHER VR200V
Package weight : 1.384 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+
    • Design
    • Integrated 3-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 3x RJ11, 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 181 mm
    • Height
    • 90 mm
    • Depth
    • 254 mm