Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCHERC9 :: WIFI dual band Gigabit router, 1900 Mbit/s

Item-No.: TPLINK ARCHERC9
€114,95




TPLINK ARCHERC9

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 221 mm
    • Height
    • 86 mm
    • Depth
    • 168.50 mm

AC1900 dual band Gigabit WIFI router

• Works on the basis of the new 802.11ac-standard – the new WIFI generation
• Simultaneous dual band: up to 600 Mbit/s on 2.4 GHz and up to 1300 Mbit/s on 5 GHz for an overall data rate of 1.9 Gbit/s
• 3 external detachable dual-band antennas enable maximum Wifi coverage and reliability
• Beam-forming technology specifically sends the WIFI signal towards the associated terminals
• The 1 GHz dual-core processor ensures stable data transfer via cable, WIFI or USB
• 1 USB 3.0 port and 1 USB 2.0 port for easy sharing of printers, files and multimedia, as well as file sharing over the Internet using an FTP

802.11ac - The next-generation WIFI
TP-LINKs Archer C9 is equipped with the next generation Wifi standard – 802.11ac. 3 times faster than Wifi N-standard, a data rate of up to 1.9 Gbit/s is achieved. The Archer C9 is always the best choice for trouble-free HD video streaming, online gaming and other bandwidth-intensive applications. The super-fast 1 GHz dual-core CPU also ensures stable data transfer via cable, WIFI or USB.

1.9 GBit/s dual band connection for lag-free work and entertainment
The Archer C9 works on both the 2.4 GHz and the 5 GHz band to guarantee unbelievable WIFI performance. This simultaneous operation gives you the flexibility of two dedicated WIFIs, to which you can assign various purposes: E-mail, chat and surf at 2.4 GHz, while online gaming and HD video streaming at 5 GHz.

Stable WIFI signal and maximum coverage thanks to beamforming technology
The Archer C9 is equipped with a new beamforming technology: It is able to determine the exact position of the connected client and then emit the WIFI signal in the precise direction of the receiver. This further increases the coverage and improves the reliability of the WIFI connection, giving you a stable WIFI signal wherever you are in your home

Multifunction USB ports for easy sharing of printers, files, and multimedia

You can share printers, files and multimedia in your local network via the two USB ports (1x USB 3.0 and 1x USB 2.0). The USB 3.0 is up to 10 times faster than the USB 2.0, allowing you to exploit the full Gigabit potential of 802.11ac networks. The integrated FTP server also lets you access your files on the move via the Internet.

Gigabit Ethernet connections for maximum transmission speeds
One Gigabit WAN port and four Gigabit LAN ports make your network up to 10 times as fast as a standard Ethernet. The Archer C9 is therefore able to build you a fast, robust network.

Guest network
Guest access allows you to offer your guests secure WIFI access via your router without having to share your local network.

Simple set-up
The enclosed CD includes a program from TP LINK, which will have your router ready to go in just a few minutes.

IPv6 support
The Archer C9 supports the new IP generation, Internet protocol version 6 (IPv6), which offers you new functionalities.



Manufacturer : TP-LINK
Factory number : ARCHER C9
Package weight : 1.365 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 221 mm
    • Height
    • 86 mm
    • Depth
    • 168.50 mm