Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCHERC50 :: WIFI dual band Gigabit router, 1200 Mbit/s

Item-No.: TPLINK ARCHERC50
€34,90




Archer C50

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Blue
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 183 mm
    • Height
    • 32 mm
    • Depth
    • 124 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

AC1200 dual band WIFI router.


  • Operates in accordance with the new 802.11ac standard — the new generation of WIFI

  • Simultaneous dual band: up to 300 Mbit/s at 2.4 GHz and 867 Mbit/s at 5 GHz for a total data rate of 1.2 Gbit/s

  • USB 2.0 port for easy access to printers, files and multimedia

  • Configurable guest access

  • Easy to manage with the TP-LINK Tether app

802.11Ac — next-generation WIFI
The Archer C50 from TP-LINK is equipped with the next-generation WIFI standard — the 802.11ac standard. Three times faster than the WIFI-N standard, it can achieve data rates of up to 1.2 Gbit/s. With a speed of up to 867 Mbit/s on the 5-GHz band and 300 Mbit/s on the 2.4-GHz band, the Archer C50 is ideal for trouble-free HD video streaming, online gaming and other bandwidth-intensive applications.

1.2-Gbit/s dual band connection for lag-free work and entertainment
The Archer C50 works on both the 2.4 and the 5-GHz band to guarantee incredible WIFI performance. This simultaneous operating concept gives you the flexibility of two dedicated WIFIs that you can assign to different purposes: Sending emails, chatting and surfing at 2.4 GHz and simultaneous online gaming and HD video streaming on the 5-GHz band.

Two external aerials for the best coverage

The two external aerials on the Archer C50 are able to maintain high speeds, even over long distances, which further increases coverage and improves reliability.

Multifunction USB port for sharing multimedia
You can use the multifunction USB 2.0 port to share printers, files and multimedia in your local network. The integrated FTP server also allows you to access your files via the Internet, even when on the move.



Manufacturer : TP-LINK
Factory number : C50
Package weight : 0.638 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Blue
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 183 mm
    • Height
    • 32 mm
    • Depth
    • 124 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin