reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCHER C5 :: WIFI dual band Gigabit router, 1200 Mbit/s

Item-No.: TPLINK ARCHER C5
€63,95




TPLINK ARCHER C5 V2

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external, 3x internal
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK

AC1200 dual band Gigabit WIFI router

• Works on the basis of the new 802.11ac-standard – the new WIFI generation
• Simultaneous operation at 2.4 GHz with 300 Mbit/s and at 5 GHz with 867 Mbit/s. Total data rate: up to 1.2 Gbit/s
• Two USB 2.0 ports - easy sharing of printers, files and multimedia
• Configurable guest access
• Easy to manage using the TP-LINK "Tether" app

802.11ac - The next-generation WIFI
The TP-LINK Archer C5 features the next-generation WIFI standard. 802.11ac is three-times faster than wireless N standard, providing a data rate of up to 1.2 Gbit/s. The Archer C5 is a good choice for uninterrupted HD video streaming, online gaming and other bandwidth-intensive applications thanks to a speed of 867 Mbit/s via the 5 GHz band and 300 Mbit/s via the 2.4 GHz band.

1.2 GBit/s dual band connection for lag-free work and entertainment
The Archer C5 works at both the 2.4 GHz and the 5 GHz band to guarantee unbelievable WIFI performance. This simultaneous operation gives you the flexibility of two dedicated WIFIs, to which you can assign various purposes: E-mail, chat and surf at 2.4 GHz, while online gaming and HD video streaming at 5 GHz.

6 aerials for maximum coverage
Three external 5 dBi - 5 GHz and three internal 2.4 GHz aerials can maintain high speeds, even over long distances. Further increasing coverage and improving reliability.

Gigabit Ethernet connections for maximum transmission speeds
One Gigabit WAN port and four Gigabit LAN ports make your network up to 10 times as fast as a standard Ethernet. The Archer C5 is therefore able to build you a fast, robust network.

Multifunction USB ports for storage media and printers
You can use the two multifunction USB 2.0 ports to share printers, files and multimedia in your local network. The FTP server lets you access your files on the move via the Internet.

Simple router management via TP LINK Tether
The “Tether” app from TP LINK makes access and configuration easier, since you can control your router simply via your smartphone (iOs or Android). Access restriction, media sharing etc. - everything can be viewed and managed via the app’s simple and intuitive user interface.

Guest network
Guest access allows you to offer your guests secure WIFI access via your router without having to share your local network.

Simple set-up
The enclosed CD includes a user-friendly configuration program from TP LINK, which will have your router ready to go in just a few minutes.

IPv6 support
The Archer C5 supports the new IP generation, Internet protocol version 6 (IPv6), which offers you new functionalities.



Manufacturer : TP-LINK
Factory number : ARCHER C5 V2
Package weight : 1.101 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external, 3x internal
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK