0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCHER C2 :: WIFI dual band Gigabit router, 750 Mbit/s

Item-No.: TPLINK ARCHER C2
€42,95




TPLINK ARCHER C2

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 144 mm
    • Height
    • 35 mm
    • Depth
    • 230 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
• Works on the basis of the new 802.11ac-standard – the new WIFI generation
• Simultaneous operation at 2.4 GHz with 300 Mbps and 5 GHz with 433 MB/s for a total data rate of 750 Mbps
• 2 removable external antennas for optimal wireless coverage and range
• Gigabit ports for fast data transfer
• One USB 2.0 port for easy sharing of printers, files or multimedia

802.11ac - The next-generation WIFI
The TP-LINK Archer C2 is equipped with the next generation WIFI standard: 802.11ac, compatible with 802.11n but achieving a data rate up to 3 times faster. This makes the Archer C2 the ideal router for HD video streaming, online gaming and other bandwidth-intensive applications.

750 Mbps dual band connections for lag-free work and entertainment
The Archer C2 works at both the 2.4 GHz and the 5 GHz band to guarantee unbelievable WIFI performance. This simultaneous operation gives you the flexibility of two dedicated WIFIs, to which you can assign various purposes: E-mail, chat and surf at 2.4 GHz, while online gaming and HD video streaming on the less-frequented 5 GHz band.

Stable WIFI signal and maximum coverage

The two external aerials of the C2 are able to maintain high speeds, even over long distances. This further increases coverage and improves reliability, giving you a stable WIFI signal wherever you are in your home.

Gigabit Ethernet connections for maximum transmission speeds
With one Gigabit WAN port and four Gigabit LAN ports, your network is up to 10 times as fast as with a standard Ethernet. The Archer C2 is therefore able to build you a fast, robust network.

Multifunction USB ports for storage media and printers
The USB 2.0 port on the Archer C2 allows you to share printers, files and multimedia in your local network. The integrated FTP server allows you to access your files on the move via the Internet.

Guest network
Guest access allows you to offer your guests secure WIFI access via your router without having to share your local network.

Access control/parental control
The access control function allows parents or Administrators to restrict access rights for children or employees.

Simple set-up

The enclosed CD includes a program from TP LINK, which will have your router ready to go in just a few minutes.

IPv6 support
The Archer C2 supports the new IP generation, Internet protocol version 6 (IPv6), which offers you new functionalities.



Manufacturer : TP-LINK
Factory number : ARCHER C2
Package weight : 0.771 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 144 mm
    • Height
    • 35 mm
    • Depth
    • 230 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual