Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCC3150 :: WLAN Dualband Gigabit Router, 3200 MBit/s

Item-No.: TPLINK ARCC3150
€249,00




TPLINK ARCC3150

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1000/2167
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 264 mm
    • Height
    • 37.3 mm
    • Depth
    • 197.8 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
AC3150 Wireless MU-MIMO Gigabit Router

  • Boost Your Wi-Fi — The Archer C3150 runs at combined speeds of up to 3150Mbps across its 2.4GHz and 5GHz bands
  • Larger Data Streams — Broadcom® NitroQAM™(1024-QAM) technology with 4-Stream lets the Archer C3150 transmit 25% more data
  • Multiple Reliable Connections — MU-MIMO(Multi-User MIMO) technology allows the router to run several devices at the same time to achieve speeds up to 4X faster than standard AC routers
  • Smoother Performance — Smart Connect technology assigns each of your devices to the best available Wi-Fi band
  • Powerful Processing — A 1.4GHz dual-core processor ensures simultaneous browsing, streaming, and gaming without delay



Manufacturer : TP-LINK
Factory number : C3150
Package weight : 1.95 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1000/2167
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 264 mm
    • Height
    • 37.3 mm
    • Depth
    • 197.8 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual